Bosch Rexroth R065821240 Bearing with 19 mm OD

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$45.58

(exc. GST)

$50.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$45.58
6 - 11$44.81
12 +$43.78

*price indicative

RS Stock No.:
409-472
Mfr. Part No.:
R065821240
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Bearing

Length

28mm

End Type

Closed

Static Load Rating

620N

Material

Polyacetal

Series

R0658

Standards/Approvals

No

Bearing Type

Linear

RoHS Status: Exempt

Compact Ball Bushings with Seals - Series R0658


The Compact Linear Bushing is distinguished by its compact dimensions. Through the use of integrated metal locking rings, this type eliminates the need for the otherwise typical axial fasteners in the mounting hole. Also available in corrosion-resistant format.

Low cost Linear Bushing for most applications

Small overall dimensions for especially compact construction

Easy assembly; just press in - no additional retention necessary

Hardened steel segments with ball lubrication in the tracks for high capacity and long life span

High travel speeds (5 m/s)

Several cavities/ports serve as lubrication reservoirs for long lubrication

Cavities can also capture invading dirt, preventing potential blockages

Elastomer seals

Bosch Rexroth Linear Ball Bushings and Sets


Note

Load ratings stated are maximum values.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy