Bosch Rexroth R060230810 Bearing with 16 mm OD
- RS Stock No.:
- 489-3985
- Mfr. Part No.:
- R060230810
- Brand:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$81.82
(exc. GST)
$90.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $81.82 |
| 6 - 11 | $80.63 |
| 12 + | $79.22 |
*price indicative
- RS Stock No.:
- 489-3985
- Mfr. Part No.:
- R060230810
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Bearing | |
| Outside Diameter | 16mm | |
| Length | 25mm | |
| Inside Diameter | 8mm | |
| Flanged | Yes | |
| End Type | Closed | |
| Static Load Rating | 330N | |
| Material | Polyoxymethylene | |
| Standards/Approvals | No | |
| Series | R0602 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Bearing | ||
Outside Diameter 16mm | ||
Length 25mm | ||
Inside Diameter 8mm | ||
Flanged Yes | ||
End Type Closed | ||
Static Load Rating 330N | ||
Material Polyoxymethylene | ||
Standards/Approvals No | ||
Series R0602 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO

Standard Ball Bushings with Seals - Series R0602
The standard Linear Bushing is especially durable due to its steel enclosure and is suitable for applications with high contamination, for example the wood working industry. Other typical applications are XY positioning, pick and place applications, foundries, cement works and precision linear motion systems.
Hardened and ground outer sleeve
Steel ball retainer (plastic in sizes 5 and 8)
Balls made from anti-friction bearing steel
Fitted with two seals
Bosch Rexroth Linear Ball Bushings and Sets
Note
Load ratings stated are maximum values.
Related links
- Bosch Rexroth R074051600 Bush with 16 mm ID 26 mm OD 530 N
- Bosch Rexroth R060201630 Bush with 16 mm ID 26 mm OD 530 N
- Bosch Rexroth R060200830 Bush with 8 mm ID 16 mm OD 240 N
- Bosch Rexroth R074050800 Bush with 8 mm ID 16 mm OD 240 N
- SNR BBE16UU-OP Linear Ball Bearing with 16 mm ID 26 mm OD 0.432 kN 0.892 kN
- INA KSO16-PP Bearing with 16 mm ID 26 mm OD 1430 N 1550 N
- INA KS16-PP Bearing with 16 mm ID 26 mm OD 1430 N 1550 N
- Ewellix Makers in Motion LBCT 16 A-2LS Bearing with 16 mm ID 26 mm OD 1500 N 1290 N
