Ewellix Makers in Motion LPBR 12 Bearing with 19 mm OD
- RS Stock No.:
- 308-0879
- Mfr. Part No.:
- LPBR 12
- Brand:
- Ewellix Makers in Motion
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $3.90
View bulk pricing optionsSubtotal (1 unit)*
$43.80
(exc. GST)
$48.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $43.80 | - |
| 6 - 11 | $43.15 | $3.90 |
| 12 + | $42.19 | $19.32 |
*price indicative
- RS Stock No.:
- 308-0879
- Mfr. Part No.:
- LPBR 12
- Brand:
- Ewellix Makers in Motion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewellix Makers in Motion | |
| Product Type | Bearing | |
| Length | 28mm | |
| End Type | Closed | |
| Static Load Rating | 3350N | |
| Standards/Approvals | No | |
| Series | LPBR | |
| Bearing Type | Plain | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Product Type Bearing | ||
Length 28mm | ||
End Type Closed | ||
Static Load Rating 3350N | ||
Standards/Approvals No | ||
Series LPBR | ||
Bearing Type Plain | ||
RoHS Status: Exempt

LPBR Plain Bushings - Closed
Share the same dimensions as LBBR ball bushings
Polyacetal with specific polyethylene bearing surfaces
Low-maintenance.
Good emergency running properties and low stick
Resistant to heavy static stress and insensitive to shocks
Initial lubrication necessary, even if dry running is required later
SKF Plain Bushings
- RS Stock No. 3080936
- Mfr. Part No. LPAR 12
Each
$75.39
- RS Stock No. 2849009
- Mfr. Part No. LBBR 12
Each
$45.08
- RS Stock No. 3080885
- Mfr. Part No. LPBR 16
Each
$46.40
- RS Stock No. 3080914
- Mfr. Part No. LPBR 25
Each
$54.36
Related links
- Ewellix Makers in Motion LBBR 12 Bearing with 12 mm ID 19 mm OD 695 N 510 N
- Ewellix Makers in Motion LPBR 25 Bearing with 35 mm OD
- Ewellix Makers in Motion LPBR 16 Bearing with 24 mm OD
- Ewellix Makers in Motion LPBR 30 Bearing with 40 mm OD
- Ewellix Makers in Motion LPBR 20 Bearing with 28 mm OD
- Ewellix Makers in Motion LBBR 12-2LS Bearing with 12 mm ID 19 mm OD 695 N 510 N
- Ewellix Makers in Motion LBBR 12-2LS/HV6 Bearing with 12 mm ID 19 mm OD 695 N 510 N
- Ewellix Makers in Motion LPAR 12 Bearing with 22 mm OD







