Bosch Rexroth R065823040 Bearing with 40 mm OD
- RS Stock No.:
- 409-365
- Mfr. Part No.:
- R065823040
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 6 more to save $12.00
View bulk pricing optionsSubtotal (1 unit)*
$77.56
(exc. GST)
$85.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $77.56 | - |
| 6 - 11 | $75.56 | $12.00 |
| 12 + | $74.00 | $42.72 |
*price indicative
- RS Stock No.:
- 409-365
- Mfr. Part No.:
- R065823040
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Bearing | |
| Outside Diameter | 40mm | |
| Length | 50mm | |
| Inside Diameter | 30mm | |
| End Type | Closed | |
| Material | Polyoxymethylene | |
| Static Load Rating | 2790N | |
| Standards/Approvals | No | |
| Series | R0658 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Bearing | ||
Outside Diameter 40mm | ||
Length 50mm | ||
Inside Diameter 30mm | ||
End Type Closed | ||
Material Polyoxymethylene | ||
Static Load Rating 2790N | ||
Standards/Approvals No | ||
Series R0658 | ||
RoHS Status: Exempt



Compact Ball Bushings with Seals - Series R0658
The Compact Linear Bushing is distinguished by its compact dimensions. Through the use of integrated metal locking rings, this type eliminates the need for the otherwise typical axial fasteners in the mounting hole. Also available in corrosion-resistant format.
Low cost Linear Bushing for most applications
Small overall dimensions for especially compact construction
Easy assembly; just press in - no additional retention necessary
Hardened steel segments with ball lubrication in the tracks for high capacity and long life span
High travel speeds (5 m/s)
Several cavities/ports serve as lubrication reservoirs for long lubrication
Cavities can also capture invading dirt, preventing potential blockages
Elastomer seals
Bosch Rexroth Linear Ball Bushings and Sets
Note
Load ratings stated are maximum values.
Related links
- Bosch Rexroth R067022540 Bearing with 40 mm OD
- Bosch Rexroth R060202510 Bearing with 40 mm OD
- Bosch Rexroth 67122540 Bearing with 40 mm OD
- Bosch Rexroth R073222540 Linear Ball Bearing with 40 mm OD
- Bosch Rexroth R063202500 Bearing with 40 mm OD
- Bosch Rexroth R065823030 Bearing with 40 mm OD
- Bosch Rexroth R065822530 Bearing with 35 mm OD
- Bosch Rexroth R060230510 Bearing with 12 mm OD
