Bosch Rexroth R061001200 Linear Ball Bearing with 22 mm OD
- RS Stock No.:
- 246-9270
- Mfr. Part No.:
- R061001200
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$98.34
(exc. GST)
$108.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.34 |
*price indicative
- RS Stock No.:
- 246-9270
- Mfr. Part No.:
- R061001200
- Brand:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Product Type | Linear Ball Bearing | |
| Length | 32mm | |
| Flanged | Yes | |
| End Type | Open | |
| Material | Steel | |
| Static Load Rating | 400N | |
| Standards/Approvals | RoHS | |
| Series | R0610 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Linear Ball Bearing | ||
Length 32mm | ||
Flanged Yes | ||
End Type Open | ||
Material Steel | ||
Static Load Rating 400N | ||
Standards/Approvals RoHS | ||
Series R0610 | ||
- COO (Country of Origin):
- RO
The Bosch Rexroth standard linear bushings has rugged all-metal design with steel ball retainer for harsh environments and heavy contamination with many pockets acting as lubricant reservoirs for extended lubrication intervals.
Radial clearance adjustable
Balls made of rolling bearing steel
Integrated wiper seals for high contamination
Hardened and machined outer sleeve
Shaft diameter is 12mm
Related links
- Bosch Rexroth R067021240 Bearing with 22 mm OD
- Bosch Rexroth R060201210 Bearing with 22 mm OD
- Bosch Rexroth R063201200 Bearing with 22 mm OD
- Bosch Rexroth 67121240 Bearing with 22 mm OD
- Bosch Rexroth R061001600 Linear Ball Bearing with 26 mm OD
- Bosch Rexroth R067221640 Linear Ball Bearing with 26 mm OD
- Bosch Rexroth R073222540 Linear Ball Bearing with 40 mm OD
- Bosch Rexroth R061104010 Linear Ball Bearing with 62 mm OD