Bosch Rexroth R060201030 Bush with 10 mm ID 19 mm OD 350 N
- RS Stock No.:
- 642-707
- Mfr. Part No.:
- R060201030
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$166.04
(exc. GST)
$182.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.04 |
*price indicative
- RS Stock No.:
- 642-707
- Mfr. Part No.:
- R060201030
- Brand:
- Bosch Rexroth
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Bush | |
| Length | 29mm | |
| Dynamic Load Rating | 350N | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Series | Standard | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Bush | ||
Length 29mm | ||
Dynamic Load Rating 350N | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Series Standard | ||
- COO (Country of Origin):
- JP
The Bosch Rexroth Standard Linear Bushing is designed with a rugged all-metal construction that includes a steel ball retainer, making it highly durable and suitable for harsh environments with heavy contamination. It features numerous pockets that act as lubricant reservoirs, which help to extend lubrication intervals significantly or provide lubrication for the entire lifespan of the bushing, reducing maintenance needs and enhancing performance.
Optional integrated wiper seals
Stainless steel for the medical, chemistry and food industries
Closed, for self-supporting shafts
Related links
- Bosch Rexroth R060202030 Bush with 20 mm ID 32 mm OD 800 N
- Bosch Rexroth R074051600 Bush with 16 mm ID 26 mm OD 530 N
- Bosch Rexroth R074052000 Bush with 20 mm ID 32 mm OD 800 N
- Bosch Rexroth R060201230 Bush with 12 mm ID 21 mm OD 460 N
- Bosch Rexroth R060201630 Bush with 16 mm ID 26 mm OD 530 N
- Bosch Rexroth R074052500 Bush with 25 mm ID 40 mm OD 830 N
- Bosch Rexroth R060203030 Bush with 30 mm ID 47 mm OD 1320 N
- Bosch Rexroth R074050800 Bush with 8 mm ID 16 mm OD 240 N
