Bosch Rexroth R065822540 Bearing with 35 mm OD

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$64.28

(exc. GST)

$70.71

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 90 left, ready to ship from another location
  • Plus 28 left, shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$64.28-
6 - 11$63.481%
12 +$62.143%

*price indicative

RS Stock No.:
409-375
Mfr. Part No.:
R065822540
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Bearing

Outside Diameter

35mm

Length

40mm

Inside Diameter

25mm

End Type

Closed

Material

Polyoxymethylene

Static Load Rating

1950N

Standards/Approvals

No

Series

R0658

RoHS Status: Exempt

Compact Ball Bushings with Seals - Series R0658


The Compact Linear Bushing is distinguished by its compact dimensions. Through the use of integrated metal locking rings, this type eliminates the need for the otherwise typical axial fasteners in the mounting hole. Also available in corrosion-resistant format.

Low cost Linear Bushing for most applications

Small overall dimensions for especially compact construction

Easy assembly; just press in - no additional retention necessary

Hardened steel segments with ball lubrication in the tracks for high capacity and long life span

High travel speeds (5 m/s)

Several cavities/ports serve as lubrication reservoirs for long lubrication

Cavities can also capture invading dirt, preventing potential blockages

Elastomer seals

Bosch Rexroth Linear Ball Bushings and Sets


Note

Load ratings stated are maximum values.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy