Bosch Rexroth R065821230 Bearing with 19 mm OD
- RS Stock No.:
- 409-432
- Mfr. Part No.:
- R065821230
- Brand:
- Bosch Rexroth
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$47.25
(exc. GST)
$51.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $47.25 |
| 6 - 11 | $46.41 |
| 12 + | $45.37 |
*price indicative
- RS Stock No.:
- 409-432
- Mfr. Part No.:
- R065821230
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Bearing | |
| Length | 28mm | |
| End Type | Closed | |
| Material | Polyacetal | |
| Static Load Rating | 500N | |
| Series | R0658 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Bearing | ||
Length 28mm | ||
End Type Closed | ||
Material Polyacetal | ||
Static Load Rating 500N | ||
Series R0658 | ||
Standards/Approvals No | ||
RoHS Status: Exempt



Compact Ball Bushings with Seals - Series R0658
The Compact Linear Bushing is distinguished by its compact dimensions. Through the use of integrated metal locking rings, this type eliminates the need for the otherwise typical axial fasteners in the mounting hole. Also available in corrosion-resistant format.
Low cost Linear Bushing for most applications
Small overall dimensions for especially compact construction
Easy assembly; just press in - no additional retention necessary
Hardened steel segments with ball lubrication in the tracks for high capacity and long life span
High travel speeds (5 m/s)
Several cavities/ports serve as lubrication reservoirs for long lubrication
Cavities can also capture invading dirt, preventing potential blockages
Elastomer seals
Bosch Rexroth Linear Ball Bushings and Sets
Note
Load ratings stated are maximum values.
Related links
- Bosch Rexroth R065821240 Bearing with 19 mm OD
- Ewellix Makers in Motion LPBR 12 Bearing with 19 mm OD
- Bosch Rexroth R060201030 Bush with 10 mm ID 19 mm OD 350 N
- Bosch Rexroth R061001200 Linear Ball Bearing with 22 mm OD
- Bosch Rexroth R060230810 Bearing with 16 mm OD
- Bosch Rexroth R065822540 Bearing with 35 mm OD
- Bosch Rexroth 67122540 Bearing with 40 mm OD
- Bosch Rexroth R065823040 Bearing with 40 mm OD
