Telemecanique Sensors ZCMC Series Limit Switch, 2P
- RS Stock No.:
- 195-1743
- Mfr. Part No.:
- ZCMC39L5
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$158.64
(exc. GST)
$174.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.64 |
*price indicative
- RS Stock No.:
- 195-1743
- Mfr. Part No.:
- ZCMC39L5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Contact Configuration | 2P | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Series | ZCMC | |
| Standards/Approvals | RoHS | |
| Length | 5m | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Contact Configuration 2P | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Series ZCMC | ||
Standards/Approvals RoHS | ||
Length 5m | ||
Hazardous Area Certification No | ||
Telemecanique Sensors ZCMC Series Limit Switch, 5m Cable Length, Snap Action Contact Type - ZCMC39L5
This limit switch is a mechanical position-sensing device designed for conventional industrial control environments where hazardous-area certification is not required. It employs a two-pole snap-action contact arrangement and is terminated with a fixed cable connection, making it suitable for straightforward wiring into control circuits. The unit complies with RoHS standards and is intended for applications needing positive, repeatable actuation.
Features and Benefits:
• 2P contact layout provides independent dual-circuit switching capability
• Snap-action contact ensures Rapid state change for precise control
• Cable termination simplifies installation without additional terminals
• RoHS conformity reduces restricted-substance risk in assemblies
• 5 m cable length offers extended reach to remote control panels
• Snap-action contact ensures Rapid state change for precise control
• Cable termination simplifies installation without additional terminals
• RoHS conformity reduces restricted-substance risk in assemblies
• 5 m cable length offers extended reach to remote control panels
Applications
• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for Basic position feedback on robotic fixtures
• Used with linear actuators for limit detection in machinery
• Can be used for door position sensing in non-hazardous zones
• Suitable for machine-tool overtravel protection systems
• Ideal for Basic position feedback on robotic fixtures
• Used with linear actuators for limit detection in machinery
• Can be used for door position sensing in non-hazardous zones
• Suitable for machine-tool overtravel protection systems
What type of contact behaviour can I expect during operation?
The internal contacts operate with a snap-action mechanism that changes state quickly when the actuation threshold is reached.
How is the switch connected into a control circuit?
It is supplied with a pre-attached cable terminating the electrical connections for direct wiring.
Is this suitable for classified hazardous locations?
It is not certified for use in hazardous areas and should only be installed where such certification is not required.
What options exist for mounting or routing the cable?
The fixed cable design allows routing to nearby enclosures or panels using standard cable-management practices without additional Terminal blocks.
How does the device support dual-circuit control schemes?
The two-pole arrangement provides separate switching paths that can be used for redundant or independent signalling functions.
- RS Stock No. 1951739
- Mfr. Part No. ZCMC21L10
Each
$108.01
- RS Stock No. 1951742
- Mfr. Part No. ZCMC25L10
Each
$100.10
- RS Stock No. 1951740
- Mfr. Part No. ZCMC21L7
Each
$176.28
- RS Stock No. 1951741
- Mfr. Part No. ZCMC21T1
Each
$131.65
Related links
- Telemecanique Sensors ZCMC Series Limit Switch, 2P
- Telemecanique Sensors ZCMC Series Limit Switch, 1 NO/1 NC
- Telemecanique Sensors ZCKS Series Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCMD Series Limit Switch IP66, Zinc Zamak Alloy Housing
- Telemecanique Sensors ZCKM Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCT Series Limit Switch IP66 Plastic Housing 1.5A
- Telemecanique Sensors ZCMD Series Limit Switch IP66 50V ac, 3A











