Telemecanique Sensors ZCMC Series Limit Switch, 1 NO/1 NC
- RS Stock No.:
- 247-2412
- Mfr. Part No.:
- ZCMC21T2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$122.68
(exc. GST)
$134.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.68 |
*price indicative
- RS Stock No.:
- 247-2412
- Mfr. Part No.:
- ZCMC21T2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Series | ZCMC | |
| Standards/Approvals | RoHS | |
| Length | 2m | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Series ZCMC | ||
Standards/Approvals RoHS | ||
Length 2m | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ID
The Schneider Electric pre-cabled connection used for range Telemecanique Limit switches XC Standard has 2 poles and used with cable connection which has 2m of length.
Contacts type and composition 1 NC + 1 NO
Related links
- Telemecanique Sensors ZCMC Series Limit Switch, 2P
- Telemecanique Sensors Limit Switch Pre-Cabled Connection 4-Pole, 1 m
- Telemecanique Sensors Limit Switch Pre-Cabled Connection 4-Pole, 2 m
- Telemecanique Sensors Limit Switch Pre-Cabled Connection 4-Pole, 5 m
- Telemecanique Sensors Limit Switch Pre-Cabled Connection 2-Pole, 15 m
- Telemecanique Sensors Limit Switch Pre-Cabled Connection 2-Pole, 10 m
- Telemecanique Sensors Heavy Duty Series Limit Switch Zinc Alloy Housing 10A
- Telemecanique Sensors OsiSense XC Series Limit Switch, 1 NO/1 NC
