Telemecanique Sensors ZCMD Series Limit Switch, 2P, IP66, Zinc Alloy Housing
- RS Stock No.:
- 195-1747
- Mfr. Part No.:
- ZCMD29L2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$131.76
(exc. GST)
$144.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.76 |
*price indicative
- RS Stock No.:
- 195-1747
- Mfr. Part No.:
- ZCMD29L2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | 2P | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Series | ZCMD | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 50mm | |
| Length | 30mm | |
| Standards/Approvals | RoHS | |
| Width | 16mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration 2P | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Series ZCMD | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 50mm | ||
Length 30mm | ||
Standards/Approvals RoHS | ||
Width 16mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Limit Switch Body Zcmd - 2nc - Silver - Snap Action - Connection - 2 M
- RS Stock No. 1951748
- Mfr. Part No. ZCMD29L5
Each
$163.20
- RS Stock No. 1951744
- Mfr. Part No. ZCMD21L10
Each
$350.64
- RS Stock No. 1951746
- Mfr. Part No. ZCMD29L1
Each
$247.16
- RS Stock No. 1951750
- Mfr. Part No. ZCMD39L1
Each
$316.23
Related links
- Telemecanique Sensors ZCMD Series Limit Switch IP66, Zinc Zamak Alloy Housing
- Telemecanique Sensors ZCMD Series Limit Switch IP66 50V ac, 3A
- Telemecanique Sensors ZCMD Series Limit Switch IP66, Zinc Zamak Alloy Housing
- Telemecanique Sensors ZCMD Series Limit Switch IP66, Zinc Zamak Alloy Housing
- Telemecanique Sensors ZCMD Series Limit Switch IP66 240V ac, 100mA
- Telemecanique Sensors ZCMD Series Limit Switch IP66 240V ac, 1.5A
- Telemecanique Sensors ZCD Series Limit Switch IP66 Zinc Zamak Alloy Housing 1.5A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A










