Telemecanique Sensors ZCKS Series Limit Switch, 2P, IP65, Plastic Housing, 240V ac, 3A
- RS Stock No.:
- 195-1738
- Mfr. Part No.:
- ZCKS404
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$313.50
(exc. GST)
$344.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $313.50 |
*price indicative
- RS Stock No.:
- 195-1738
- Mfr. Part No.:
- ZCKS404
- Brand:
- Telemecanique Sensors
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
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Contact Configuration | 2P | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Series | ZCKS | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Depth | 73mm | |
| Length | 40mm | |
| Width | 36mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Contact Configuration 2P | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Series ZCKS | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Depth 73mm | ||
Length 40mm | ||
Width 36mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- FR
Limit Switch Body Zcks - Rotary Head W/O Op. Lever - 2c/O - Snap Action
- RS Stock No. 1951737
- Mfr. Part No. ZCKS2H29
Each
$172.06
- RS Stock No. 1799985
- Mfr. Part No. ZCKS1H29
Each
$34.96
- RS Stock No. 0437264
- Mfr. Part No. ZCKS8H29
Each
$77.45
- RS Stock No. 0437919
- Mfr. Part No. ZCKS9
Each
$144.28
Related links
- Telemecanique Sensors ZCKS Series Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKS Series Rotary Head Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKS Series Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKS Series Limit Switch Accessory for Use with XCKS
- Telemecanique Sensors ZCK Series Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCK Series Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCK Series Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors XCMW Series Roller Lever Limit Switch IP65 240V ac, 3A