Telemecanique Sensors ZCMC Series Limit Switch, 2P

Subtotal (1 unit)*

$100.10

(exc. GST)

$110.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.10

*price indicative

RS Stock No.:
195-1742
Mfr. Part No.:
ZCMC25L10
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Contact Configuration

2P

Contact Type

Snap Action

Terminal Type

Cable

Series

ZCMC

Length

1m

Standards/Approvals

RoHS

Hazardous Area Certification

No

Telemecanique Sensors ZCMC Series Limit Switch, 1m Length, Cable Terminal Type - ZCMC25L10


This limit switch is a Compact electromechanical device designed to detect positional changes in industrial machinery and translate physical movement into an electrical signal. It operates via snap-action contacts and connects through a cable-style terminal, making it suitable for integration into control circuits where discrete position feedback is required. The product is not certified for hazardous areas and conforms to RoHS directives.

Features and Benefits:


• Snap-action contact provides fast state change for precise control
• Two-pole contact arrangement enables simple circuit switching
• Cable Terminal allows direct wiring for straightforward installation
• Conforms to RoHS standards for restricted substance compliance
• Supplied with 1m connection lead for immediate mounting

Applications


• Suitable for limit detection on conveyor stops and Gates
• Ideal for end-of-travel sensing on linear actuators
• Used with factory automation control panels for position feedback
• Can be used for door interlocks in non-hazardous zones
• Suitable for monitoring mechanical travel in pick-and-place systems

What contact behaviour does it provide for control systems?


It uses a snap-action contact mechanism that changes state rapidly to reduce contact bounce and support accurate counting or safety interlocks.

How are electrical connections MADE to the device?


Connections are provided via a cable-style Terminal with an attached 1m lead for direct wiring into control circuits.

Is the device suitable for explosive atmospheres?


No, it has no hazardous area certification and must not be used where intrinsic safety or explosion protection is required.

What circuit arrangements are available for switching?


The unit has a two-pole contact configuration permitting simple single- or dual-circuit switching arrangements.

Does it meet any environmental substance regulations?


It is manufactured to comply with RoHS requirements restricting certain hazardous materials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy