Telemecanique Sensors ZCMC Series Limit Switch, 2P

Subtotal (1 unit)*

$131.65

(exc. GST)

$144.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.65

*price indicative

RS Stock No.:
195-1741
Mfr. Part No.:
ZCMC21T1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Contact Configuration

2P

Contact Type

Snap Action

Terminal Type

Cable

Series

ZCMC

Length

1m

Standards/Approvals

RoHS

Hazardous Area Certification

No

Pre-Cabled Connection Zcmc - 2 Poles - Halogen Free - 1 M

  • RS Stock No. 1951739
  • Mfr. Part No. ZCMC21L10
Each
$229.44
  • RS Stock No. 1951742
  • Mfr. Part No. ZCMC25L10
Each
$212.63
  • RS Stock No. 1951740
  • Mfr. Part No. ZCMC21L7
Each
$176.28
  • RS Stock No. 1951743
  • Mfr. Part No. ZCMC39L5
Each
$158.64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy