Telemecanique Sensors ZCT Series Limit Switch, 2P, IP66, IP67, Plastic Housing, 240V ac, 1.5A
- RS Stock No.:
- 195-1753
- Mfr. Part No.:
- ZCT27G11
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$86.90
(exc. GST)
$95.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.90 |
*price indicative
- RS Stock No.:
- 195-1753
- Mfr. Part No.:
- ZCT27G11
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 2P | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 1.5A | |
| Series | ZCT | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 30mm | |
| Depth | 50mm | |
| Width | 16mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Conduit Entry | 2 Cable Gland x PG11 | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 2P | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 1.5A | ||
Series ZCT | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 30mm | ||
Depth 50mm | ||
Width 16mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Conduit Entry 2 Cable Gland x PG11 | ||
Mechanical Life 5000000Cycles | ||
Limit Switch Body Zct - Compact - 2nc - Slow-Break
Related links
- Telemecanique Sensors ZCT Series Limit Switch IP66 Plastic Housing 1.5A
- Telemecanique Sensors ZCD Series Limit Switch IP66 Zinc Zamak Alloy Housing 1.5A
- Telemecanique Sensors XCKT Series Plunger Limit Switch IP66 Plastic Housing 10A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Limit Switch IP66 Plastic Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Limit Switch IP66 Plastic Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 1.5A
- Telemecanique Sensors XCS Series Roller Lever Limit Switch IP66 Plastic Housing 1.5A
