Telemecanique Sensors ZCMC Series Limit Switch, 2P

Subtotal (1 unit)*

$176.28

(exc. GST)

$193.91

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$176.28

*price indicative

RS Stock No.:
195-1740
Mfr. Part No.:
ZCMC21L7
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Contact Configuration

2P

Contact Type

Snap Action

Terminal Type

Cable

Series

ZCMC

Standards/Approvals

RoHS

Length

7m

Hazardous Area Certification

No

Telemecanique Sensors ZCMC Series Limit Switch, 2P Contact Configuration, 7m Length - ZCMC21L7


This limit switch is a Compact electromechanical device designed to detect and change state when a physical actuator is engaged, intended for use in non-hazardous environments. It connects via an attached cable to control systems and provides a Rapid contact change suitable for position sensing and end-of-travel detection in industrial installations.

Features and Benefits:


• Two-pole contact arrangement for clear make-and-break signalling
• Snap-action contact type for Rapid switching response
• Cable termination simplifies wiring to remote control panels
• RoHS-compliant construction reduces restricted-substance concerns
• Seven metre cable length for flexible installation reach

Applications


• Suitable for position sensing on industrial machinery
• Used with conveyor end-of-travel detection systems
• Ideal for automated gate and door limit detection
• Can be used for actuator travel confirmation in assemblies

What environmental certification applies to this device?


It is not certified for hazardous-area use and is intended for standard industrial atmospheres.

How is the electrical connection provided to control equipment?


Electrical connection is MADE via an integral cable terminating at the unit for direct wiring.

What switching behaviour should be expected during operation?


The contacts operate with a snap-action mechanism that delivers an abrupt change of state when actuated.

How many separate circuits can be switched simultaneously?


The internal contact set provides two poles, enabling two circuits to be switched concurrently.

Related links