Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 4 NC, IP65, Zinc Zamak Alloy Housing, 24V ac, 1.5A

Subtotal (1 unit)*

$775.32

(exc. GST)

$852.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$775.32

*price indicative

RS Stock No.:
439-011
Mfr. Part No.:
XCSLF272731M2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Key Operated Switch

IP Rating

IP65

Contact Configuration

4 NC

Housing Material

Zinc Zamak Alloy

Contact Type

Slow Break

Switching Current

1.5A

Series

XCS

Switching AC Voltage

24V ac

Switching DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

246mm

Depth

51mm

Width

44mm

Standards/Approvals

CSA C22.2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 62061, UL 508, EN/ISO 13849-1

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy