Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 4 NC, IP67, IP66, Zinc Zamak Alloy Housing, 240V ac

Subtotal (1 unit)*

$751.86

(exc. GST)

$827.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$751.86

*price indicative

RS Stock No.:
439-014
Mfr. Part No.:
XCSLF2727342
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Key Operated Switch

Contact Configuration

4 NC

IP Rating

IP67, IP66

Housing Material

Zinc Zamak Alloy

Terminal Type

Spring Terminal

Series

XCS

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

24V dc

Maximum Operating Temperature

60°C

Depth

51mm

Width

44mm

Length

205mm

Standards/Approvals

CSA C22.2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, UL 508, EN/ISO 13849-1, EN/IEC 60947-5-1, EN/IEC 62061

Hazardous Area Certification

No

Conduit Entry

3 Cable Gland x M20 x 1.5

Mechanical Life

1000000Cycles

Operating Force

20N

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy