Telemecanique Sensors XCMD Series Plunger Limit Switch, DPST, IP68, IP67, IP66, Zinc Alloy Housing, 240V ac, 1.5A

Subtotal (1 unit)*

$220.65

(exc. GST)

$242.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$220.65

*price indicative

RS Stock No.:
195-1708
Mfr. Part No.:
XCMD25F0L1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Plunger

Product Type

Limit Switch

Contact Configuration

DPST

IP Rating

IP68, IP67, IP66

Housing Material

Zinc Alloy

Contact Type

Snap Action

Switching Current

1.5A

Terminal Type

Cable

Series

XCMD

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

16mm

Length

30mm

Depth

76mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Operating Force

42.5N

Mounting Orientation

Panel

Limit Switch Xcmd - M12 Metal End Plunger - 1nc+1no - Slow - 1 M

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy