Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 1 NO/5 NC, IP65, Zinc Zamak Alloy Housing, 24V ac,

Subtotal (1 unit)*

$1,245.89

(exc. GST)

$1,370.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,245.89

*price indicative

RS Stock No.:
436-420
Mfr. Part No.:
XCSLF383751M3
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Key Operated Switch

Contact Configuration

1 NO/5 NC

IP Rating

IP65

Housing Material

Zinc Zamak Alloy

Contact Type

Slow Break

Switching Current

1.5A

Series

XCS

Minimum Operating Temperature

-25°C

Switching AC Voltage

24V ac

Maximum Operating Temperature

60°C

Width

44mm

Standards/Approvals

CSA C22.2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 62061, EN/ISO 13849-1, UL 508

Depth

51mm

Length

242mm

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

Operating Force

20N

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy