Telemecanique Sensors XCSM Series Roller Plunger Interlock Switch, 1 NO/2 NC, IP66, IP68, IP67, Zinc Zamak Alloy
- RS Stock No.:
- 195-1766
- Mfr. Part No.:
- XCSM3702L1
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$138.64
(exc. GST)
$152.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.64 |
*price indicative
- RS Stock No.:
- 195-1766
- Mfr. Part No.:
- XCSM3702L1
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Interlock Switch | |
| Actuator Type | Roller Plunger | |
| IP Rating | IP66, IP68, IP67 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Slow Break | |
| Switching Current | 1.5A | |
| Terminal Type | Cable | |
| Series | XCSM | |
| Switching AC Voltage | 300V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 400V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 30mm | |
| Depth | 70mm | |
| Width | 16mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Operating Force | 35N | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Interlock Switch | ||
Actuator Type Roller Plunger | ||
IP Rating IP66, IP68, IP67 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Slow Break | ||
Switching Current 1.5A | ||
Terminal Type Cable | ||
Series XCSM | ||
Switching AC Voltage 300V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 400V dc | ||
Maximum Operating Temperature 70°C | ||
Length 30mm | ||
Depth 70mm | ||
Width 16mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Operating Force 35N | ||
Mechanical Life 10000000Cycles | ||
Safety Limit Switch Xcsm - Metal - Roller Plunger - 2 Nc + 1 No - Cable 1 M
- RS Stock No. 1951767
- Mfr. Part No. XCSM3902L10
Each
$427.38
- RS Stock No. 1330060
- Mfr. Part No. XCSM4102L2
Each
$314.04
- RS Stock No. 7661725
- Mfr. Part No. XCSM4102L1
Each
$261.72
- RS Stock No. 7661700
- Mfr. Part No. XCSM3902L1
Each
$278.08
Related links
- Telemecanique Sensors XCSM Series Roller Plunger Interlock Switch IP66 IP68, Zinc Zamak Alloy
- Telemecanique Sensors XCSM Series Plunger Interlock Switch IP66 IP67 300V ac,
- Telemecanique Sensors XCSM Series Lever Interlock Switch IP66 IP67 300V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Plunger Safety Limit Switch IP66 IP68
- Telemecanique Sensors XCS Series Roller Lever Limit Switch IP66 IP67 240V
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 IP67, Zinc Zamak Alloy
- Telemecanique Sensors XCSM Series Roller Plunger Interlock Switch IP68 IP66 240V ac,
- Telemecanique Sensors XCSM Series Roller Plunger Interlock Switch IP68 Metal Housing 1.5A












