Telemecanique Sensors XCMD Series Plunger Limit Switch, DPST, IP68, IP67, IP66, Zinc Alloy Housing, 240V ac, 1.5A

Subtotal (1 unit)*

$253.14

(exc. GST)

$278.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$253.14

*price indicative

RS Stock No.:
195-1694
Mfr. Part No.:
XCMD2110C12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Plunger

Contact Configuration

DPST

IP Rating

IP68, IP67, IP66

Housing Material

Zinc Alloy

Contact Type

Snap Action

Terminal Type

M12

Switching Current

1.5A

Series

XCMD

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Depth

82mm

Width

16mm

Length

30mm

Hazardous Area Certification

No

Mounting Orientation

Cable

Operating Force

42.5N

Mechanical Life

10000000Cycles

Limit Switch Xcmd - Metal End Plunger - 1nc+1no - Snap - M12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy