Telemecanique Sensors OsiSense XC Series Limit Switch, 2 NO/2 NC, IP66, Zinc Alloy Housing, 240V

Subtotal (1 unit)*

$255.87

(exc. GST)

$281.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$255.87

*price indicative

RS Stock No.:
199-220
Mfr. Part No.:
ZCMD41L1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

IP Rating

IP66

Contact Configuration

2 NO/2 NC

Housing Material

Zinc Alloy

Contact Type

Snap Action

Terminal Type

Cable

Series

OsiSense XC

Switching DC Voltage

120V dc

Switching AC Voltage

240V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

50mm

Depth

16mm

Width

30mm

Standards/Approvals

UL, CSA, IEC, REACH, RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
ID

Universal Osiswitch limit switch


Fully interchangeable heads.

Fully interchangeable body.

Numerous wiring options available.

Note

The cable glands must be adapted to the shell material.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy