Telemecanique Sensors XCMH Series Roller Plunger Limit Switch, 2 NC, IP66, IP67, Plastic Housing, 240V, 100mA, 750 mA

Subtotal (1 unit)*

$215.87

(exc. GST)

$237.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$215.87

*price indicative

RS Stock No.:
194-131
Mfr. Part No.:
XCMH2902L1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Plunger

Product Type

Limit Switch

Contact Configuration

2 NC

IP Rating

IP66, IP67

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

100mA, 750mA

Terminal Type

Cable

Series

XCMH

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V

Switching DC Voltage

300V dc

Maximum Operating Temperature

70°C

Depth

60mm

Width

30mm

Length

16mm

Standards/Approvals

IEC 60947-5-1 UL 508 IEC 60204-1 CSA C22.2 No 14

Hazardous Area Certification

No

Mechanical Life

5000000Cycles

Conduit Entry

M20

Operating Force

42.5N

COO (Country of Origin):
ID

Telemecanique Sensors XCMH Series Limit Switch, IP66/IP67 Ingress Protection, Roller Plunger Actuator Type - XCMH2902L1


This limit switch is a roller-plunger actuated device designed to detect mechanical position changes in industrial control systems. Housed in a plastic enclosure with high ingress protection, it provides reliable switching for machinery and automation where a compact, cable‑terminated snap‑action unit is required. The product operates across common DC and AC control voltages and is rated for extended mechanical endurance in routine industrial environments.

Features and Benefits:


• 2NC snap‑action contacts for positive switching behaviour
• IP66 IP67 waterproof rating for wash‑down and outdoor use
• Switching capability up to 300V DC and 240V AC for versatile control circuits
• Operating force 42.5 N for consistent actuation under load
• Mechanical life 5,000,000 cycles to reduce maintenance frequency
• M20 conduit entry with cable terminal for straightforward wiring

Applications


• Suitable for conveyor end‑of‑travel detection in manufacturing lines
• Ideal for gate and hatch position monitoring in food processing
• Used with motor control panels requiring compact limit sensing
• Can be used for packaging machinery end‑stop detection
• Suitable for automated assembly stations needing robust actuators

What contact arrangement does it provide for safety circuits?


It features two normally closed contacts that open on actuation, enabling simple series wiring for safety interlocks or stop circuits.

How does the enclosure cope with temperature extremes on site?


The device is rated to operate between -25°C and 70°C, allowing use in most indoor and sheltered outdoor installations.

What standards support its use in industrial control panels?


It conforms to IEC 60947‑5‑1 and UL508 among other listed electrical equipment standards, making it suitable for standard industrial control applications.

How are electrical connections made on installation?


A cable terminal is provided via an M20 conduit entry to accept field wiring directly into the housing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy