Telemecanique Sensors XCMH Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V, 750mA

Subtotal (1 unit)*

$275.96

(exc. GST)

$303.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$275.96

*price indicative

RS Stock No.:
194-093
Mfr. Part No.:
XCMH2102L8
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Plunger

Product Type

Limit Switch

IP Rating

IP66, IP67

Contact Configuration

1 NO/1 NC

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

Cable

Switching Current

750mA

Series

XCMH

Switching DC Voltage

300V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V

Maximum Operating Temperature

70°C

Length

16mm

Standards/Approvals

CSA C22.2 No 14 IEC 60947-5-1 UL 508 IEC 60204-1

Depth

70.4mm

Width

30mm

Hazardous Area Certification

No

Conduit Entry

M20

Operating Force

35N

Mechanical Life

5000000Cycles

COO (Country of Origin):
ID

Telemecanique Sensors XCMH Series Limit Switch, IP66/IP67 Ingress Protection, 0.75A Switching Current - XCMH2102L8


This limit switch is a compact electromechanical device designed to detect position changes and initiate control signals in industrial settings. Housed in a durable plastic enclosure and operated via a roller plunger actuator, it is intended for machinery interface and automated control tasks where robust switching and environmental protection are required.

Features and Benefits:


• Snap-action contacts for rapid switching response and reduced contact wear
• 0.75A switching current to handle low-power control circuits
• 300V DC switching capability for DC control applications
• 240V AC switching rating for alternating-voltage systems
• 35N operating force for predictable actuation effort
• Mechanical life rated to 5,000,000 cycles for extended operational duty

Applications


• Suitable for conveyor position sensing in production lines
• Used with industrial gates and doors for end-of-travel detection
• Ideal for automation panels requiring cable termination
• Can be used for safety interlocks on packaging machinery
• Suitable for actuator feedback in material handling systems

What terminal arrangement is provided for wiring?


The unit uses a cable-terminal configuration for fixed wiring installations, avoiding screw-terminal connections.

What environmental protection does it offer?


It carries IP66 and IP67 degrees of protection, enabling resistance to dust ingress and temporary immersion in water.

Which conduit size is compatible with its entry point?


The enclosure accepts an M20 conduit entry to integrate with standard industrial conduit runs.

What contact configuration and switching behaviour can I expect?


It provides a single normally open and normally closed contact set with snap-action switching for decisive state changes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy