Telemecanique Sensors XCMH Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac, 100mA,
- RS Stock No.:
- 194-101
- Mfr. Part No.:
- XCMH2103L8
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$274.44
(exc. GST)
$301.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 March 2027
Units | Per unit |
|---|---|
| 1 + | $274.44 |
*price indicative
- RS Stock No.:
- 194-101
- Mfr. Part No.:
- XCMH2103L8
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 100mA, 750mA | |
| Series | XCMH | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 300V dc | |
| Maximum Operating Temperature | 70°C | |
| Depth | 70.4mm | |
| Length | 16mm | |
| Width | 30mm | |
| Standards/Approvals | UL 508 CSA C22.2 No 14 IEC 60204-1 IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Operating Force | 35N | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 100mA, 750mA | ||
Series XCMH | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 300V dc | ||
Maximum Operating Temperature 70°C | ||
Depth 70.4mm | ||
Length 16mm | ||
Width 30mm | ||
Standards/Approvals UL 508 CSA C22.2 No 14 IEC 60204-1 IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Operating Force 35N | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMH Series Limit Switch, IP66/IP67 Ingress Protection, Roller Plunger Actuator Type - XCMH2103L8
Features and Benefits:
• 1NO/1NC snap action ensures fast, decisive contact changeover
• IP66 IP67 plastic housing resists dust ingress and powerful water jets
• 300VDC and 240VAC switching capability supports varied control voltages
• Heavy-duty mechanical life 5,000,000 cycles reduces replacement frequency
• M20 conduit entry simplifies conduit installation and strain relief
Applications
• Ideal for safety interlocks on access panels and guards
• Used with pneumatic actuators for position feedback in assembly lines
• Can be used for lift door position sensing and control
• Used for packaging machinery cycle-count and fault detection
What terminal arrangement does it use for wiring?
What ambient temperature range can it withstand during operation?
Which contact currents can it switch safely?
What construction materials contribute to environmental resistance?
Related links
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 0.1A,
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 Plastic Housing 0.1A, 0.75 A
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 Plastic Housing 0.1A, 0.75 A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.1A, 0.75 A
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP67 Plastic Housing 0.1A, 0.75
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Rod Limit Switch IP66 Plastic Housing 0.1A, 0.75 A
