Telemecanique Sensors XCMH Series Rod Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac, 100mA, 750 mA
- RS Stock No.:
- 194-113
- Mfr. Part No.:
- XCMH2159L2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$215.60
(exc. GST)
$237.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.60 |
*price indicative
- RS Stock No.:
- 194-113
- Mfr. Part No.:
- XCMH2159L2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Rod | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 100mA, 750mA | |
| Series | XCMH | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 300V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | IEC 60947-5-1 IEC 60204-1 UL 508 CSA C22.2 No 14 | |
| Length | 16mm | |
| Depth | 232mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Mechanical Life | 5000000Cycles | |
| Operating Force | 0.1N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Rod | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 100mA, 750mA | ||
Series XCMH | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 300V dc | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals IEC 60947-5-1 IEC 60204-1 UL 508 CSA C22.2 No 14 | ||
Length 16mm | ||
Depth 232mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Mechanical Life 5000000Cycles | ||
Operating Force 0.1N | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMH Series Limit Switch, IP66/IP67 Ingress Protection, Rod Actuator Type - XCMH2159L2
This limit switch is a rod-actuated industrial switch designed to detect mechanical positions and provide reliable electrical signalling in harsh environments. It is housed in a plastic enclosure and offers snap-action contact behaviour for clear on/off transitions. The unit is intended for panel or machine integration where compact, robust position sensing is required.
Features and Benefits:
• Snap-action contacts deliver decisive switching at small travel
• 0.1N operating force enables sensitive actuation with minimal load
• 1NO/1NC contact arrangement provides both make and break outputs
• Rated for 300V DC and 240V AC for flexible control circuit use
• IP66 and IP67 protection resists dust and temporary immersion
• Mechanical life of 5,000,000 cycles supports long service intervals
• 0.1N operating force enables sensitive actuation with minimal load
• 1NO/1NC contact arrangement provides both make and break outputs
• Rated for 300V DC and 240V AC for flexible control circuit use
• IP66 and IP67 protection resists dust and temporary immersion
• Mechanical life of 5,000,000 cycles supports long service intervals
Applications
• Suitable for conveyor end-of-travel detection
• Ideal for guard-door position monitoring in machinery
• Used with control panels requiring compact limit sensing
• Can be used for actuator homing in automated cells
• Suitable for safety interlocks in washdown environments
• Ideal for guard-door position monitoring in machinery
• Used with control panels requiring compact limit sensing
• Can be used for actuator homing in automated cells
• Suitable for safety interlocks in washdown environments
What terminal style is provided for electrical connection?
The switch uses an attached cable termination for direct wiring to control systems.
What conduit option is available for installation routing?
A single M20 conduit entry is provided to accept standard cable glands and conduit fittings.
What temperature range can this device operate within?
It functions between -25°C and 70°C for typical industrial ambient conditions.
Which safety and performance standards does it meet?
It conforms to IEC 60947-5-1 and IEC 60204-1 as well as UL508 and CSA C22.2 No 14 for recognised industrial switch criteria.
Related links
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 Plastic Housing 0.1A, 0.75 A
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 Plastic Housing 0.1A, 0.75 A
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP67 Plastic Housing 0.1A, 0.75
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.1A, 0.75 A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.1A,
- Telemecanique Sensors XCMH Series Rod Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 0.1A,
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP66 Plastic Housing, 240V
