Telemecanique Sensors XCMH Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V ac, 100mA,
- RS Stock No.:
- 194-122
- Mfr. Part No.:
- XCMH2121L5
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$217.63
(exc. GST)
$239.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | $217.63 |
*price indicative
- RS Stock No.:
- 194-122
- Mfr. Part No.:
- XCMH2121L5
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 100mA, 750mA | |
| Series | XCMH | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 300V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 79mm | |
| Standards/Approvals | CSA C22.2 No 14 UL 508 IEC 60204-1 IEC 60947-5-1 | |
| Width | 30mm | |
| Length | 16mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Operating Force | 12.5N | |
| Mounting Orientation | Horizontal | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 100mA, 750mA | ||
Series XCMH | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 300V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 79mm | ||
Standards/Approvals CSA C22.2 No 14 UL 508 IEC 60204-1 IEC 60947-5-1 | ||
Width 30mm | ||
Length 16mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Operating Force 12.5N | ||
Mounting Orientation Horizontal | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMH Series Limit Switch, IP67 Ingress Protection, 5000000 Cycles Mechanical Life - XCMH2121L5
Features and Benefits:
• Snap-action contacts provide 1 NO 1 NC switching for reliable state change
• Rated for 300V DC and 240V AC to handle varied control voltages
• Mechanical life of 5,000,000 cycles ensures long operational duty
• IP67 IP66 ingress protection for use in wet or dust-prone locations
• Operating range -25°C to 70°C supports low-temperature and warm environments
Applications
• Ideal for machine guard interlock sensing in production plants
• Used with hydraulic presses for position feedback and limit control
• Can be used for automated doors and gate position monitoring
• Used for valve actuator travel indication in process facilities
What type of electrical connection does it use?
How are conductors routed into the enclosure?
What contact switching currents are supported?
Which standards govern its safety and performance?
Related links
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.1A,
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP67 Plastic Housing 0.1A, 0.75
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 Plastic Housing 0.1A, 0.75 A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 0.07A
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 Plastic Housing 0.1A, 0.75 A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing, 240V
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing, 240V
