Telemecanique Sensors XCMH Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac, 750mA

Subtotal (1 unit)*

$184.22

(exc. GST)

$202.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.22

*price indicative

RS Stock No.:
194-147
Mfr. Part No.:
XCMH2121L1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Plunger

IP Rating

IP66, IP67

Contact Configuration

1 NO/1 NC

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

750mA

Terminal Type

Cable

Series

XCMH

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Depth

79mm

Width

30mm

Standards/Approvals

CSA C22.2 No 14, IEC 60204-1, IEC 60947-5-1, UL 508

Length

16mm

Hazardous Area Certification

No

Mechanical Life

5000000Cycles

Operating Force

12.5N

COO (Country of Origin):
ID

Telemecanique Sensors XCMH Series Limit Switch, IP66/IP67 Ingress Protection, 5000000 Cycles Mechanical Life - XCMH2121L1


This limit switch is a compact industrial sensor designed to detect mechanical movement and provide rapid electrical switching in automated systems. It uses a roller plunger actuator for direct contact detection and is built with a polymer enclosure suited to demanding industrial environments. The unit connects via an attached cable and offers snap-action contact behaviour for immediate state changes.

Features and Benefits:


• Rated for 250V DC switching to suit high-voltage DC circuits
• Supports 240V AC operation for common AC control systems
• Single changeover contact for versatile control logic
• Snap-action contacts minimise bounce for accurate signalling
• Operating force of 12.5N enables consistent actuation response
• Endurance of 5,000,000 cycles reduces replacement frequency

Applications


• Used with conveyor edge detection in manufacturing lines
• Suitable for actuator position sensing in automation
• Ideal for door-travel monitoring in industrial enclosures
• Can be used for limit detection on packaging machinery
• Used for end-of-travel control on linear slides

What environmental protection does it provide for outdoor use?


The enclosure meets IP66 and IP67 ratings, offering protection against powerful water jets and temporary immersion.

How does the contact arrangement support control circuits?


It provides one normally open and one normally closed contact to enable both make-before-break and fail-safe wiring schemes.

What terminal style is supplied for installation?


A factory-fitted cable termination is provided to simplify wiring without separate terminal blocks.

What temperature range can the device operate within?


The unit functions reliably between -25°C and 70°C for varied ambient conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy