Telemecanique Sensors XCMH Series Plunger Limit Switch, 2 NC, IP66, IP67, Plastic Housing, 240V ac, 100mA, 750 mA

Subtotal (1 unit)*

$53.50

(exc. GST)

$58.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.50

*price indicative

RS Stock No.:
194-121
Mfr. Part No.:
XCMH2910L1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Plunger

IP Rating

IP66, IP67

Contact Configuration

2 NC

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

100mA, 750mA

Series

XCMH

Minimum Operating Temperature

-25°C

Switching DC Voltage

300V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Depth

60mm

Length

16mm

Standards/Approvals

IEC 60947-5-1 UL 508 CSA C22.2 No 14 IEC 60204-1

Width

30mm

Hazardous Area Certification

No

Operating Force

42.5N

Mechanical Life

5000000Cycles

Conduit Entry

M20

Mounting Orientation

Vertical

COO (Country of Origin):
ID

Telemecanique Sensors XCMH Series Limit Switch, IP66/IP67 Ingress Protection, 240V AC Switching Voltage - XCMH2910L1


This limit switch is a compact industrial position sensor designed for vertical mounting to detect mechanical movement using a plunger actuator. It is intended for incorporation into machinery control circuits where a snap-action contact is required for reliable switching in manufacturing and automation environments. The unit is constructed with a plastic enclosure suited to demanding workplaces and offers a conduit entry for secure wiring.

Features and Benefits:


• Snap-action contacts provide rapid state change and low bounce
• Two normally closed contacts enable fail-safe circuit arrangements
• Rated for 300V DC and 240V AC switching for versatile load compatibility
• Operating force of 42.5N ensures positive actuation under load
• Mechanical life of 5,000,000 cycles supports long-term repetitive use
• IP66 and IP67 protection allows operation in wet and dusty conditions

Applications


• Suitable for conveyor end-of-travel detection in factories
• Ideal for guard-door interlocks on assembly equipment
• Used with hydraulic presses for position feedback
• Can be used for automated packaging line position sensing
• Appropriate for safety cut-outs on machine tools

What temperatures can it operate within safely


It functions from -25°C up to 70°C, covering typical indoor and many outdoor industrial climates.

How is the device wired into control systems


It provides two normally closed contacts with snap-action switching

electrical connection is made via an M20 conduit entry for protected cable routing.

What approvals support industrial installation


The design aligns with IEC 60947-5-1 and IEC 60204-1 standards and meets UL 508 and CSA C22.2 No 14 approvals for electrical equipment.

What mounting orientation is required for correct operation


It is intended for vertical mounting to ensure proper plunger actuation and repeatable switching behaviour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy