Telemecanique Sensors XCMH Series Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac, 100mA, 750 mA

Subtotal (1 unit)*

$64.74

(exc. GST)

$71.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.74

*price indicative

RS Stock No.:
194-106
Mfr. Part No.:
XCMH2110L3
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Plunger

Product Type

Limit Switch

IP Rating

IP66, IP67

Contact Configuration

1 NO/1 NC

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

100mA, 750mA

Series

XCMH

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

300V dc

Maximum Operating Temperature

70°C

Length

16mm

Width

30mm

Standards/Approvals

UL 508 IEC 60947-5-1 CSA C22.2 No 14 IEC 60204-1

Depth

60mm

Hazardous Area Certification

No

Operating Force

42.5N

Mechanical Life

5000000Cycles

Conduit Entry

M20

COO (Country of Origin):
ID

Telemecanique Sensors XCMH Series Limit Switch, IP66/IP67 Ingress Protection, 1 NO/1 NC Contact Configuration - XCMH2110L3


This limit switch provides mechanical position sensing for industrial automation where robust actuation and sealed protection are required. It employs a plunger actuator and snap-action contacts to detect travel and trigger control circuits across DC and AC systems. The enclosure is constructed from plastic to suit heavy-duty environments while maintaining sealed ingress protection for outdoor or washdown use.

Features and Benefits:


• 1 NO/1 NC snap-action switch for definitive contact change
• Switching up to 300 VDC and 240 VAC for versatile control
• IP66/IP67 enclosure for protection against dust and powerful water jets
• Mechanical life of 5,000,000 cycles for extended service intervals
• 42.5 N operating force to ensure positive actuation under load
• M20 conduit entry for standard cable gland installation

Applications


• Suitable for conveyor end-of-travel detection tasks
• Ideal for actuator position monitoring in machinery
• Used with control panels in production line safety circuits
• Can be used for gate or door position sensing in facilities
• Used for process equipment where washdown protection is needed

What contact behaviour should I expect during switching?


Contacts operate with snap action providing a rapid, well-defined transition between closed and open states to reduce arcing and provide consistent signal timing.

What ambient temperatures can the device tolerate in operation?


It functions across a range from -25°C to 70°C, enabling use in cold-storage interfaces and warm plant environments without thermal derating.

How does the enclosure support electrical installation?


The housing includes an M20 conduit entry allowing conventional cable glands or conduit fittings to be used for secure wiring and strain relief.

What approvals cover its electrical and safety performance?


It meets standards including UL508, IEC 60947-5-1, CSA C22.2 No 14 and IEC 60204-1 for recognised industrial switch performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy