Subtotal (1 unit)*
$30.09
(exc. GST)
$33.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 65 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.09 |
*price indicative
- RS Stock No.:
- 268-0696
- Mfr. Part No.:
- 210200-14
- Brand:
- LED2WORK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The LED2WORK Luminaire holder made of stainless steel for mounting the TUBELED_40 series. The angle of inclination of the lamp can be adjusted almost unlimitedly via the bracket and then fixed. It is attached by screwing to the end caps.
237
Design angle
Weight 50g
Gross weight 100 g
Related links
- LED2WORK Lighting Mounting Bracket
- Banner Lighting Mounting Bracket
- LED2WORK Light Bracket
- Schneider Electric Lighting Mounting Bracket
- Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket
- Schneider Electric Rectangular Lighting Mounting Bracket
- Banner Right Angle Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Schneider Electric Lighting Mounting Bracket, 52 mm Fixing Hole Diameter
