Banner Lighting Mounting Bracket
- RS Stock No.:
- 285-880
- Mfr. Part No.:
- SOK-TL50-150A
- Brand:
- Banner
Get a bulk buy discount
Add 10 more to save $95.40
View bulk pricing optionsSubtotal (1 unit)*
$119.38
(exc. GST)
$131.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 05 November 2026
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $119.38 | - |
| 10 + | $109.84 | $95.40 |
*price indicative
- RS Stock No.:
- 285-880
- Mfr. Part No.:
- SOK-TL50-150A
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Industrial Automation TL50 Pipe Bracket Kit includes an adapter, stand-off pipe, and base mount, offering a complete solution for securely mounting TL50 series devices. This kit is designed to provide flexibility in positioning and ensures stable installation in industrial environments.
Material is aluminum
Related links
- Banner Lighting Mounting Bracket
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- Banner TL50 Series Mounting Bracket DC, IP65
- Banner Right Angle Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Banner Right Angle Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Banner Tube LED Indication Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
