Subtotal (1 unit)*
$72.79
(exc. GST)
$80.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.79 |
*price indicative
- RS Stock No.:
- 268-0694
- Mfr. Part No.:
- 210200-12
- Brand:
- LED2WORK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The LED2WORK Luminaire holder made of stainless steel for mounting the LED surface-mounted luminaire TUBELED_40 II. The two brackets are attached with screws through the threaded holes on the end caps of the light. With little effort, the light can then be aligned and fixed in the inclination. Ultimately, the lamp can then be attached to any magnetically adhesive surface.
374
Design angle
Weight 100 g
Gross weight 150g
Related links
- LED2WORK Lighting Mounting Bracket
- Banner Lighting Mounting Bracket
- LED2WORK Light Bracket
- Schneider Electric Lighting Mounting Bracket
- Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket
- Schneider Electric Rectangular Lighting Mounting Bracket
- Lighting Mounts
- Banner Right Angle Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
