Subtotal (1 unit)*
$202.32
(exc. GST)
$222.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.32 |
*price indicative
- RS Stock No.:
- 268-0691
- Mfr. Part No.:
- 210200-09
- Brand:
- LED2WORK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The LED2WORK Luminaire bracket for food & beverage, clean room applications or other hygiene-sensitive areas lamp holder made of FDA-compliant material especially for INROLED_50 Ecolab.
186
Clamp material Polypropylene - PP
Mounting plate material Stainless steel
Cover plate material Stainless steel V4A
Sealing material Silicone rubber, food-safe
Related links
- LED2WORK Lighting Mounting Bracket
- LED2WORK Light Bracket
- Banner Lighting Mounting Bracket
- Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket
- Schneider Electric Lighting Mounting Bracket
- Schneider Electric Rectangular Lighting Mounting Bracket
- Lighting Mounts
- Banner Right Angle Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
