Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket
- RS Stock No.:
- 132-023
- Mfr. Part No.:
- 2700161
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 132-023
- Mfr. Part No.:
- 2700161
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Mounting Bracket | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | EAC, CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Mounting Bracket | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals EAC, CHINA RoHS, EU RoHS, EU REACH SVHC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact mounting bracket is ideal for two-sided floor mounting with concealed cable routing. It allows for the mounting of up to 10 signal elements, offering a sleek and efficient solution for your assembly needs.
Durable construction for long-lasting use
Easy to install and use
Suitable for a wide range of applications
Related links
- Idec LED Type Lighting Mounting Bracket for LED Illumination Unit Lamps
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Banner Right Angle Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- Banner Tube LED Indication Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Phoenix Contact Mounting Bracket for use with Signal Towers
- Phoenix Contact Mounting Bracket for Monitor/IPC, 2900933
