LED2WORK Lighting Mounting Bracket
- RS Stock No.:
- 268-0687
- Mfr. Part No.:
- 210200-02
- Brand:
- LED2WORK
Subtotal (1 unit)*
$52.35
(exc. GST)
$57.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.35 |
*price indicative
- RS Stock No.:
- 268-0687
- Mfr. Part No.:
- 210200-02
- Brand:
- LED2WORK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The LED2WORK Light fixture made of aluminium for the LED lights TUBELED_70 and INROLED_70. The two brackets accommodate the LED light in diameter. The lamp can be aligned within 360° and is then clamped in the desired position.
227
Dimensions (mm) 97 x 107 x 19 (room dimensions)
Material aluminium
The inclination of the LED light can be adjusted and fixed
Related links
- LED2WORK Lighting Mounting Bracket
- LED2WORK Light Bracket
- Banner Lighting Mounting Bracket
- Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket
- Schneider Electric Lighting Mounting Bracket
- Schneider Electric Rectangular Lighting Mounting Bracket
- Lighting Mounts
- Banner Right Angle Lighting Mounting Bracket, 30 mm Fixing Hole Diameter












