- RS Stock No.:
- 247-5860
- Mfr. Part No.:
- 221-500
- Brand:
- Wago
150 In AU stock for next working day delivery
1400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$2.097
(exc. GST)
$2.307
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $2.097 | $104.85 |
*price indicative |
- RS Stock No.:
- 247-5860
- Mfr. Part No.:
- 221-500
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wago DIN Rail Connector, 77.6mm Height, 17.5mm Width - 221 Series - 221-500
Having trouble mounting cables in your panel? Let this DIN rail connector from Wago lend a helping hand. It lets you attach gear that's incompatible with a rail without the need for a customised bracket. The carrier works with two, three and five-conductor splicing connectors for a robust multi-transmission electrical system. For complete assembly, simply snap it onto a 35mm DIN rail. Thanks to its compact external dimensions of 77.6 (H) x 17.5 (W) x 25.5mm (D), it'll fit right into a busy panel.
Features & Benefits
Bright orange colour stands out for quick identification in crowded setups
Allows for screw mounting for versatility
Integrated test slots for fast troubleshooting
Allows for screw mounting for versatility
Integrated test slots for fast troubleshooting
Applications
Construction sites
Factory floors
Packaging facilities
Automotive engineering
Factory floors
Packaging facilities
Automotive engineering
What's meant by a splicing connector?
A splicing connector is a mounting component that lets you securely link two or more wires together, enabling current to flow between them.
Is this connector safe to handle?
This connector comes in a durable PA66 housing that delivers effective insulation, so you can safely handle it without the risk of electric shock.
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Carrier |
Series | 221 |
For Use With | 221 Series Splicing Connectors |
Mounting Type | DIN Rail Mount |
Colour | Orange |
Material | Polyamide |
Termination Method | Cage Clamp |
Related links
- Wago 221 Series Lever Connector 32A Cage Clamp Termination
- Wago 221 Series Lever Connector 41A Cage Clamp Termination
- Wago 221 Series White Polycarbonate Junction Box 0 Terminals, 225...
- Werma 221 Series Yellow Continuous lighting Beacon Base Mount, LED Bulb
- Wago 221 Series Mounting Carrier for Use with 221 Series Splicing...
- Werma 221 Series Red Continuous lighting Beacon Base Mount, LED Bulb
- Werma 221 Series Green Continuous lighting Beacon Base Mount, LED Bulb
- Werma 221 Series Red Continuous lighting Beacon Base Mount IP65