LED2WORK Light Bracket

Subtotal (1 unit)*

$19.34

(exc. GST)

$21.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.34

*price indicative

RS Stock No.:
652-154
Mfr. Part No.:
210200-31
Brand:
LED2WORK
Find similar products by selecting one or more attributes.
Select all

Brand

LED2WORK

Product Type

Light Bracket

Standards/Approvals

CE

Non Compliant

COO (Country of Origin):
DE
The LED2WORK TUBELED 70 EVO machine light holder comes as a pair and is designed for attachment to a luminaire using a screw connection on the end caps of the light. It is MADE from Durable stainless steel for secure and long-lasting installation.

LED light can be adjusted and fixed in inclination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy