LED2WORK Lighting Mounting Bracket
- RS Stock No.:
- 268-0688
- Mfr. Part No.:
- 210200-06
- Brand:
- LED2WORK
Subtotal (1 unit)*
$31.55
(exc. GST)
$34.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.55 |
*price indicative
- RS Stock No.:
- 268-0688
- Mfr. Part No.:
- 210200-06
- Brand:
- LED2WORK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The LED2WORK Luminaire holder made of aluminium for luminaires of the TUBELED_40 series. The two brackets accommodate the LED LED2WORK light in diameter. The lamp can be aligned within 360° and is then clamped in the desired position with a screw.
249
Design angle
Weight 50g
Gross weight 100 g
Related links
- LED2WORK Lighting Mounting Bracket
- Banner Lighting Mounting Bracket
- LED2WORK Light Bracket
- Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket
- Schneider Electric Lighting Mounting Bracket
- Schneider Electric Rectangular Lighting Mounting Bracket
- Lighting Mounts
- Schneider Electric Lighting Mounting Bracket, 52 mm Fixing Hole Diameter
