WAGO 770 Series Cable Intermediate Coupler Cage Clamp, 5-Pole, 25A, 5-Way, IP20
- RS Stock No.:
- 279-3859
- Mfr. Part No.:
- 770-619
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$1,182.14
(exc. GST)
$1,300.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,182.14 | $11.821 |
*price indicative
- RS Stock No.:
- 279-3859
- Mfr. Part No.:
- 770-619
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Number of Ways | 5 | |
| Pitch | 10mm | |
| Colour | Blue | |
| Termination Type | Cage Clamp | |
| Sub Type | Intermediate Coupler | |
| Mount Type | Cable | |
| Voltage | 600V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 25A | |
| Wire Size | 12AWG, 20AWG | |
| Contact Gender | Male/Female | |
| Standards/Approvals | DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977 | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Number of Ways 5 | ||
Pitch 10mm | ||
Colour Blue | ||
Termination Type Cage Clamp | ||
Sub Type Intermediate Coupler | ||
Mount Type Cable | ||
Voltage 600V | ||
IP Rating IP20 | ||
Lighting Connector Current 25A | ||
Wire Size 12AWG, 20AWG | ||
Contact Gender Male/Female | ||
Standards/Approvals DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977 | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The WAGO intermediate coupler is pluggable installation connectors with protection against mismating.
Insulation material polyamide
Flammability class per UL94 V0
- RS Stock No. 2793741
- Mfr. Part No. 770-2115
1 Box of 50
$485.80
- RS Stock No. 2710311
- Mfr. Part No. 770-115
1 Box of 25
$277.64
- RS Stock No. 2710312
- Mfr. Part No. 770-115
Each (In a Pack of 2)
$15.455
- RS Stock No. 2710310
- Mfr. Part No. 770-1115
Each (In a Pack of 2)
$9.09
Related links
- WAGO 770 Series Cable Intermediate Coupler Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Lighting Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Connector Male/Female Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Connector Female Cage Clamp 25A IP20








