WAGO 770 Series Cable Distribution Connector Cage Clamp, 5-Pole, 25A, 5-Way, IP20
- RS Stock No.:
- 279-3857
- Mfr. Part No.:
- 770-617
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$896.33
(exc. GST)
$985.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $896.33 | $17.927 |
*price indicative
- RS Stock No.:
- 279-3857
- Mfr. Part No.:
- 770-617
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 770 | |
| Number of Ways | 5 | |
| Pitch | 10mm | |
| Colour | Blue | |
| Termination Type | Cage Clamp | |
| Sub Type | Distribution Connector | |
| Mount Type | Cable | |
| Voltage | 600V | |
| Lighting Connector Current | 25A | |
| IP Rating | IP20 | |
| Wire Size | 12AWG, 20AWG | |
| Contact Gender | Male/Female | |
| Standards/Approvals | IEC/EN 60664-1, RoHS, UL 1977, IEC 61984, DNV GL. Lloyd's Register | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Material | Surface Treated, Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 770 | ||
Number of Ways 5 | ||
Pitch 10mm | ||
Colour Blue | ||
Termination Type Cage Clamp | ||
Sub Type Distribution Connector | ||
Mount Type Cable | ||
Voltage 600V | ||
Lighting Connector Current 25A | ||
IP Rating IP20 | ||
Wire Size 12AWG, 20AWG | ||
Contact Gender Male/Female | ||
Standards/Approvals IEC/EN 60664-1, RoHS, UL 1977, IEC 61984, DNV GL. Lloyd's Register | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Material Surface Treated, Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The WAGO T-distribution connector is pluggable installation connector is protected in accordance with protection type IP20.
Insulation material polyamide
Flammability class per UL94 V0
Related links
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Female/Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Female/Male Cage Clamp 25A IP20
- WAGO 770 Series Cable T-Connector Cage Clamp 25A IP20
