WAGO 770 Series Snap-in Plug Male Cage Clamp, 5-Pole, 25A, 5-Way, IP20

Subtotal (1 box of 50 units)*

$461.51

(exc. GST)

$507.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$461.51$9.23

*price indicative

RS Stock No.:
279-3741
Mfr. Part No.:
770-2115
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

5

Product Type

Lighting Connector

Series

770

Pitch

10mm

Number of Ways

5

Connector Gender

Male

Colour

Blue

Termination Type

Cage Clamp

Sub Type

Plug

Mount Type

Snap-in

Voltage

600V

IP Rating

IP20

Lighting Connector Current

25A

Wire Size

12AWG, 20AWG

Standards/Approvals

IEC 61984, DNV GL. Lloyd's Register, IEC/EN 60664-1, UL 1977, RoHS

Number of Rows

1

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

The WAGO Snap in plug is a 5 pole electrical connector or plug designed for specific applications. It is identified with Cod. I. The plug is designed to accommodate conductors with a cross sectional area of 4.00 mm². It is colored blue for visual identification. This snap in plug offers protection against mismating.

RoHS compliant

IP20 degree of protection

Ready for immediate use

Rapid structured electrical installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy