Phoenix Contact QUINT POWER DC/DC Converter, 12V dc/ 2.5 A, 24V dc Input, 12V dc Input, DIN Rail 30 W, 70 °C Max Temp
- RS Stock No.:
- 239-3631
- Distrelec Article No.:
- 303-09-453
- Mfr. Part No.:
- 1066704
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$298.62
(exc. GST)
$328.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | $298.62 |
*price indicative
- RS Stock No.:
- 239-3631
- Distrelec Article No.:
- 303-09-453
- Mfr. Part No.:
- 1066704
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 12V dc | |
| Output Current 1 | 2.5A | |
| Mount Type | DIN Rail | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | 5 → 15 V dc | |
| Ripple and Noise | 20mV Pk-Pk | |
| Isolation Voltage | 1.2kV | |
| Maximum Output Power | 30W | |
| Depth | 106mm | |
| Length | 22.5mm | |
| Width | 90mm | |
| Standards/Approvals | SIQ CB-Scheme (IEC 61010-1, IEC 61010-2-201), UL Listed (UL 61010-1, UL 61010-2-201, UL 1310 Class 2 Power Units), ANSI/UL 121201 Class | |
| Series | QUINT POWER | |
| Weight | 172g | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 92.2% | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 12V dc | ||
Output Current 1 2.5A | ||
Mount Type DIN Rail | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range 5 → 15 V dc | ||
Ripple and Noise 20mV Pk-Pk | ||
Isolation Voltage 1.2kV | ||
Maximum Output Power 30W | ||
Depth 106mm | ||
Length 22.5mm | ||
Width 90mm | ||
Standards/Approvals SIQ CB-Scheme (IEC 61010-1, IEC 61010-2-201), UL Listed (UL 61010-1, UL 61010-2-201, UL 1310 Class 2 Power Units), ANSI/UL 121201 Class | ||
Series QUINT POWER | ||
Weight 172g | ||
Maximum Operating Temperature 70°C | ||
Efficiency 92.2% | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
Phoenix Contact QUINT POWER Series DC-DC Converter, 12V DC Output Voltage, 30W Power Rating - 1066704
Features & Benefits
Applications
How is it mounted for installation?
What compliance standards does it meet?
Can it handle fluctuating input voltages?
Related links
- Phoenix Contact QUINT POWER DC/DC Converter 24V dc Input DIN Rail 30 W, 70 °C Max Temp -25
- Phoenix Contact QUINT POWER DC/DC Converter 12V dc Input DIN Rail 240 W, 70 °C Max Temp -25
- Phoenix Contact QUINT POWER DC/DC Converter 24V dc Input DIN Rail 60 W, 70 °C Max Temp -25
- Phoenix Contact QUINT POWER DC/DC Converter 110V dc Input DIN Rail 60 W, 70 °C Max Temp -25
- Phoenix Contact QUINT POWER DC/DC Converter 48V dc Input DIN Rail 192 W, 70 °C Max Temp -25 °C
- Phoenix Contact QUINT POWER DC/DC Converter 32V dc Input DIN Rail, 70 °C Max Temp -40 °C
- Phoenix Contact QUINT POWER DC/DC Converter 32V dc Input DIN Rail, 70 °C Max Temp -40 °C
- Phoenix Contact QUINT-PS/12DC/24DC/5 DC/DC Converter 18V dc Input DIN Rail 120 W, 70 °C Max
