WAGO 787 DC/DC Converter, 5V dc/ 500 mA, 24V dc Input, 24V dc Input, DIN Rail 2.5 W, 70 °C Max Temp -25 °C Min Temp

Subtotal (1 unit)*

$155.76

(exc. GST)

$171.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
  • Plus 6 unit(s) shipping from 10 December 2026
  • Plus 12 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.76

*price indicative

RS Stock No.:
279-4119
Mfr. Part No.:
787-2801
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Output Current 1

500mA

Output Voltage 2

5V dc

Mount Type

DIN Rail

MTBF

1800000h

Output Voltage Adjustment Range

±3 %

Ripple and Noise

20mV Pk-Pk

Isolation Voltage

24V dc

Maximum Output Power

2.5W

Weight

49.9g

Standards/Approvals

EN 61000-6-2, EN 60950-1, EN 61000-6-3, CE, UL 61010-2-201

Depth

97.8mm

Series

787

Length

94mm

Width

6mm

Efficiency

0.825%

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

The WAGO DC to DC Converter having 24 VDC input voltage and 12 VDC output voltage. It has 0.5 A output current and DC OK contact. Output voltage monitoring via DC OK signal output.

RoHS compliant

Short circuit protected

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy