WAGO 770 Series Cable Intermediate Coupler Cage Clamp, 3-Pole, 25A, 5-Way, IP20

Subtotal (1 box of 100 units)*

$695.40

(exc. GST)

$764.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$695.40$6.954

*price indicative

RS Stock No.:
279-3851
Mfr. Part No.:
770-603
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

3

Series

770

Number of Ways

5

Pitch

10mm

Colour

Black

Sub Type

Intermediate Coupler

Termination Type

Cage Clamp

Mount Type

Cable

Voltage

600V

IP Rating

IP20

Lighting Connector Current

25A

Contact Gender

Male/Female

Wire Size

12AWG, 20AWG

Number of Rows

1

Standards/Approvals

IEC/EN 60664-1, IEC 61984, RoHS, UL 1977, DNV GL. Lloyd's Register

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO Intermediate coupler has 3 pole and Coding A for sockets and plugs including black color. The distribution connector rated current 25 A is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. Whether on PCBs, in control cabinets or for connecting lights pluggable installation connectors from WAGO allow you to make connections according to a huge variety of requirements in no time flat.

Protection against mismating

For automation controllers

Flexible installation to save space

Quick replacement of defective units

Each
$15.63
1 Box of 100
$387.67
1 Box of 50
$461.51
1 Box of 100
$306.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy