WAGO 770 Series Cable Lighting Connector Male Cage Clamp, 5-Pole, 25A, 5-Way, IP20
- RS Stock No.:
- 271-0311
- Mfr. Part No.:
- 770-115
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 25 units)*
$285.00
(exc. GST)
$313.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $285.00 | $11.40 |
*price indicative
- RS Stock No.:
- 271-0311
- Mfr. Part No.:
- 770-115
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Pitch | 10mm | |
| Number of Ways | 5 | |
| Connector Gender | Male | |
| Colour | Black | |
| Sub Type | Lighting Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Cable | |
| Voltage | 400V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 25A | |
| Contact Gender | Male | |
| Wire Size | 12AWG, 20AWG | |
| Number of Rows | 2 | |
| Standards/Approvals | EN 61535, IEC 61535, UL 1059, UL 1977 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Pitch 10mm | ||
Number of Ways 5 | ||
Connector Gender Male | ||
Colour Black | ||
Sub Type Lighting Connector | ||
Termination Type Cage Clamp | ||
Mount Type Cable | ||
Voltage 400V | ||
IP Rating IP20 | ||
Lighting Connector Current 25A | ||
Contact Gender Male | ||
Wire Size 12AWG, 20AWG | ||
Number of Rows 2 | ||
Standards/Approvals EN 61535, IEC 61535, UL 1059, UL 1977 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper | ||
RoHS Status: Exempt
The WAGO Pluggable installation connectors allow to make connections according to an enormous variety of requirements in seconds. Including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
Pre assembled versions
Custom engineered solutions
Structured electrical installation
- RS Stock No. 1707824
- Mfr. Part No. 93.031.3253.0
Each (In a Box of 200)
$6.706
- RS Stock No. 1576536
- Mfr. Part No. 93.832.4350.0
Each (In a Pack of 5)
$8.32
- RS Stock No. 1707823
- Mfr. Part No. 93.032.3353.0
Each (In a Box of 200)
$4.119
- RS Stock No. 2134537
- Mfr. Part No. 93.031.3253.0
Each (In a Pack of 5)
$8.104
Related links
- WAGO 770 Series Cable Lighting Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Intermediate Coupler Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20











