WAGO 770 Series Connector Male Cage Clamp, 5-Pole, 25A, 5-Way, IP20
- RS Stock No.:
- 240-7948
- Mfr. Part No.:
- 770-335
- Brand:
- WAGO
Subtotal (1 pack of 25 units)*
$310.70
(exc. GST)
$341.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $12.428 | $310.70 |
*price indicative
- RS Stock No.:
- 240-7948
- Mfr. Part No.:
- 770-335
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 770 | |
| Pitch | 10mm | |
| Number of Ways | 5 | |
| Connector Gender | Male | |
| Colour | White | |
| Termination Type | Cage Clamp | |
| Sub Type | Connector | |
| Voltage | 250V | |
| Lighting Connector Current | 25A | |
| IP Rating | IP20 | |
| Wire Size | 0.5mm², 2.5mm² | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Diameter | 13mm | |
| Strain Relief | Yes | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 770 | ||
Pitch 10mm | ||
Number of Ways 5 | ||
Connector Gender Male | ||
Colour White | ||
Termination Type Cage Clamp | ||
Sub Type Connector | ||
Voltage 250V | ||
Lighting Connector Current 25A | ||
IP Rating IP20 | ||
Wire Size 0.5mm², 2.5mm² | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Diameter 13mm | ||
Strain Relief Yes | ||
Contact Material Copper | ||
- COO (Country of Origin):
- DE
The WAGO 5-pole MIDI male connector/plug is rated for 25 A current and solution for your use in control cabinets, for lighting connections or on PCBs.
Effective protection against mis mating
For automation controllers
With A coding for a large number of uses
Ready for immediate use
Convenient installation and commissioning
Related links
- WAGO 770 Series Snap-in Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Lighting Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Connector Male/Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Intermediate Coupler Cage Clamp 25A IP20
