WAGO 770 Series Cable Lighting Connector Male Cage Clamp, 5-Pole, 25A, 5-Way, IP20
- RS Stock No.:
- 271-0309
- Mfr. Part No.:
- 770-1115
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 50 units)*
$381.90
(exc. GST)
$420.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $381.90 | $7.638 |
*price indicative
- RS Stock No.:
- 271-0309
- Mfr. Part No.:
- 770-1115
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Pitch | 10mm | |
| Number of Ways | 5 | |
| Connector Gender | Male | |
| Colour | Blue | |
| Sub Type | Lighting Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Cable | |
| Voltage | 400V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 25A | |
| Wire Size | 12AWG, 20AWG | |
| Contact Gender | Male | |
| Standards/Approvals | EN 61535, IEC 61535, UL 1059, UL 1977 | |
| Number of Rows | 2 | |
| Strain Relief | Yes | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Pitch 10mm | ||
Number of Ways 5 | ||
Connector Gender Male | ||
Colour Blue | ||
Sub Type Lighting Connector | ||
Termination Type Cage Clamp | ||
Mount Type Cable | ||
Voltage 400V | ||
IP Rating IP20 | ||
Lighting Connector Current 25A | ||
Wire Size 12AWG, 20AWG | ||
Contact Gender Male | ||
Standards/Approvals EN 61535, IEC 61535, UL 1059, UL 1977 | ||
Number of Rows 2 | ||
Strain Relief Yes | ||
Contact Material Copper | ||
Contact Plating Tin | ||
RoHS Status: Exempt
The WAGO Pluggable installation connectors is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connectors provides protection against mismating.
Simple circuits
I coding for lighting control
Flexible installation to save space
Quick replacement of defective units
Related links
- WAGO 770 Series Cable Lighting Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Intermediate Coupler Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
