WAGO 770 Series Cable Winsta Mini H Distribution Connector Male/Female Crimp, 3-Pole, 25A, 3-Way
- RS Stock No.:
- 126-8937
- Distrelec Article No.:
- 300-78-215
- Mfr. Part No.:
- 770-636
- Brand:
- WAGO
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$15.54
(exc. GST)
$17.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $15.54 | - |
| 25 - 49 | $14.94 | 3% |
| 50 + | $14.35 | 7% |
*price indicative
- RS Stock No.:
- 126-8937
- Distrelec Article No.:
- 300-78-215
- Mfr. Part No.:
- 770-636
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Number of Ways | 3 | |
| Connector Gender | Male/Female | |
| Colour | Black | |
| Termination Type | Crimp | |
| Sub Type | Winsta Mini H Distribution Connector | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Lighting Connector Current | 25A | |
| Contact Gender | Male/Female | |
| Wire Size | 12AWG | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Number of Ways 3 | ||
Connector Gender Male/Female | ||
Colour Black | ||
Termination Type Crimp | ||
Sub Type Winsta Mini H Distribution Connector | ||
Mount Type Cable | ||
Voltage 250V | ||
Lighting Connector Current 25A | ||
Contact Gender Male/Female | ||
Wire Size 12AWG | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CH
770 Series lighting connectors - distributors
Lighting connectors, distributors, 3 and 5-pole
Foolproof connector to prevent connection errors
Quick and easy manual disconnection
Mounting support plates for 3 and 5-pole distributors are available separately
Related links
- WAGO 890 Series Cable Winsta Mini H Distribution Connector Male/Female Crimp 16A IP40
- WAGO 770 Series Cable Distribution Connector Female/Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Male/Female Crimp 25A, 3-Way
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Female/Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Male/Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
